Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSGF5N150UFTU
Order Code3368697
Technical Datasheet
Continuous Collector Current10A
Collector Emitter Saturation Voltage4.7V
Power Dissipation62.5W
Collector Emitter Voltage Max1.5kV
Transistor Case StyleTO-3PF
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
10A
Power Dissipation
62.5W
Transistor Case Style
TO-3PF
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
4.7V
Collector Emitter Voltage Max
1.5kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567