Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTICON
Manufacturer Part NoC37 USB
Order Code2536869
Product RangeOpticon C37
Also Known AsGTIN UPC EAN: 5712505157060
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.540 |
Price for:Each
Minimum: 1
Multiple: 1
€76.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTICON
Manufacturer Part NoC37 USB
Order Code2536869
Product RangeOpticon C37
Also Known AsGTIN UPC EAN: 5712505157060
Technical Datasheet
Light Source630nm Red LED
Product RangeOpticon C37
Product Overview
High quality handheld scanner that reads all major barcodes; even on dot matrix, high density or coloured labels.
- Can automatically scan a barcode on approach
- Barcode scanner with built-in decoder
- Audible and visual indications
- IP42 protection rate
- Drop test 1.5m drop onto concrete surface
- USB interface
- Dimensions (HxWxD): 60x79x170mm
Contents
Contents: Scanner and user guide
Technical Specifications
Light Source
630nm Red LED
Product Range
Opticon C37
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268