Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.840 |
5+ | €46.270 |
10+ | €42.330 |
Price for:Each
Minimum: 1
Multiple: 1
€56.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoG4IDC5D.
Order Code2292001
Technical Datasheet
Current Rating30mA
Product Range-
Product Overview
The G4IDC5D is a Digital DC Input Module used to detect ON/OFF DC voltage levels. It provides up to 4000V (transient) of optical isolation between field inputs and the logic output of the circuit. Typical applications includes sensing the presence or absence of voltage and sensing contact closure from sources such as proximity switches, limit switches, selector switches, data acquisition and push buttons.
- Built-in LED status indicator
- Small footprint design, reducing mounting space by approximately 50 percent
- Built-in filtering for transient suppression and noise rejection
- Passes NEMA showering Arc test (ICS 2-230)
- Meets IEEE Surge withstand specification (IEEE-472)
- High speed
- 1ms Turn-ON time
- 1.5ms Turn-OFF time
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
30mA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402