Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.080 |
5+ | €42.960 |
10+ | €39.240 |
Price for:Each
Minimum: 1
Multiple: 1
€53.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoODC5
Order Code1704237
Technical Datasheet
Current Rating18A
Product Range-
Product Overview
The ODC5 is a Standard DC Output Module with rugged construction used for controlling or switching DC loads. It provides 4000V (transient) of optical isolation between the field devices and the control logic. Typical applications for DC output modules include switching loads such as DC relays, DC solenoids, DC motor starters, DC lamps or indicators and PLC logic.
- 4000V of Optical isolation between the field devices and the control logic (transient)
- 5VDC Logic level
- -30 to 70°C Ambient temperature range
Applications
Industrial, Motor Drive & Control, Lighting, Computers & Computer Peripherals
Technical Specifications
Current Rating
18A
Product Range
-
Technical Docs (1)
Alternatives for ODC5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118388