Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTO 22
Manufacturer Part NoSNAP-AIV-32..
Order Code4284544
Product RangeSNAP Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,340.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,340.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoSNAP-AIV-32..
Order Code4284544
Product RangeSNAP Series
Technical Datasheet
No. of Analogue Inputs32
Supply Voltage5VDC
IP / NEMA Rating-
Product RangeSNAP Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Analogue Inputs
32
IP / NEMA Rating
-
SVHC
No SVHC (10-Jun-2022)
Supply Voltage
5VDC
Product Range
SNAP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09