Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTRIS
Manufacturer Part NoOPTCSLT15SFCB3
Order Code3865701
Product RangeCS LT Series
Technical Datasheet
31 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €134.420 |
Price for:Each
Minimum: 1
Multiple: 1
€134.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTCSLT15SFCB3
Order Code3865701
Product RangeCS LT Series
Technical Datasheet
Supply Voltage30VDC
Sensing Temperature Min-50°C
Sensing Temperature Max1030°C
Response Time14ms
Operating Temperature Min-20°C
Operating Temperature Max80°C
Analogue Outputs0V to 5V, 0V to 10V, Alarm, Thermocouple K Type
Digital OutputsUni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB
Mounting ThreadM12 x 1mm Pitch
Field of View (FOV)15:1
Emissivity0.1 to 1.1
Product RangeCS LT Series
Technical Specifications
Supply Voltage
30VDC
Sensing Temperature Max
1030°C
Operating Temperature Min
-20°C
Analogue Outputs
0V to 5V, 0V to 10V, Alarm, Thermocouple K Type
Mounting Thread
M12 x 1mm Pitch
Emissivity
0.1 to 1.1
Sensing Temperature Min
-50°C
Response Time
14ms
Operating Temperature Max
80°C
Digital Outputs
Uni/ Bidirectional, 9.6 / 115.2 kBaud, 0/3 V Digital Level/ USB
Field of View (FOV)
15:1
Product Range
CS LT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116394