Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTRIS
Manufacturer Part NoOPTXI80LTF13T090
Order Code3865716
Product RangeXi 80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,227.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,227.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTXI80LTF13T090
Order Code3865716
Product RangeXi 80 Series
Technical Datasheet
Temperature Min-20°C
Temperature Max900°C
IR Resolution80 x 80
Thermal Sensitivity (NETD)0.1K
Field of View (H x V)12° x 12°
IR Focus Distance Min12.7mm
Image Capture Frequency50Hz
Manufacturer Warranty2 Years
Product RangeXi 80 Series
Technical Specifications
Temperature Min
-20°C
IR Resolution
80 x 80
Field of View (H x V)
12° x 12°
Image Capture Frequency
50Hz
Product Range
Xi 80 Series
Temperature Max
900°C
Thermal Sensitivity (NETD)
0.1K
IR Focus Distance Min
12.7mm
Manufacturer Warranty
2 Years
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:6A003.b.4.b
EU ECCN:6A003.b.4.b
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.543413