Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoC45-2DC-84
Order Code4035003
Product RangeC45 Series
Technical Datasheet
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.280 |
5+ | €7.870 |
10+ | €6.710 |
20+ | €5.840 |
50+ | €5.000 |
Price for:Each
Minimum: 1
Multiple: 1
€14.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoC45-2DC-84
Order Code4035003
Product RangeC45 Series
Technical Datasheet
For Use WithOrion Terminal type Fans
Voltage Rating250VAC
Fan Side Connector45° Angle Receptacle
Current Rating10A
Cable Length84"
Product RangeC45 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Orion Terminal type Fans
Fan Side Connector
45° Angle Receptacle
Cable Length
84"
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Current Rating
10A
Product Range
C45 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038604