Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAM92AN-22-1WB
Order Code4059028
Product RangeOAM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €40.010 |
5+ | €39.020 |
10+ | €38.020 |
25+ | €36.010 |
50+ | €34.010 |
100+ | €32.000 |
Price for:Each
Minimum: 1
Multiple: 1
€40.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM92AN-22-1WB
Order Code4059028
Product RangeOAM Series
Technical Datasheet
Voltage Range220V AC to 240V AC
Fan Frame TypeRectangular with Rounded Ends
Nominal Rated Voltage AC230V
Fan Frame Size-
Rated Input Power40W
Maximum Impeller Size230mm
External Depth90mm
Bearing TypeBall Bearing
Rated Speed1500rpm
Air Flow - CFM-
Noise Rating-
Power Connection Type3 Lead Wires
Current Rating250mA
Power Rating40W
Output Power10W
Housing MaterialDie Cast Aluminium
IP RatingIP42
Operating Temperature Min-30°C
Air Flow - m3/min-
Operating Temperature Max60°C
Product RangeOAM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Range
220V AC to 240V AC
Nominal Rated Voltage AC
230V
Rated Input Power
40W
External Depth
90mm
Rated Speed
1500rpm
Noise Rating
-
Current Rating
250mA
Output Power
10W
IP Rating
IP42
Air Flow - m3/min
-
Product Range
OAM Series
Fan Frame Type
Rectangular with Rounded Ends
Fan Frame Size
-
Maximum Impeller Size
230mm
Bearing Type
Ball Bearing
Air Flow - CFM
-
Power Connection Type
3 Lead Wires
Power Rating
40W
Housing Material
Die Cast Aluminium
Operating Temperature Min
-30°C
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134