Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HSS
Order Code4035244
Product RangeOD1225 Series
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.060 |
5+ | €23.930 |
10+ | €21.990 |
20+ | €18.920 |
50+ | €18.540 |
Price for:Each
Minimum: 1
Multiple: 1
€28.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HSS
Order Code4035244
Product RangeOD1225 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM85CFM
Noise Rating39dBA
Power Rating5.8W
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD1225 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
39dBA
Rated Speed
2200rpm
Current Rating
240mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
85CFM
Power Rating
5.8W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD1225 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159