Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB13391-48HB10A
Order Code4035411
Product RangeODB13391 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €168.330 |
Price for:Each
Minimum: 1
Multiple: 1
€168.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB13391-48HB10A
Order Code4035411
Product RangeODB13391 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size133mm
External Depth91mm
Air Flow - CFM326CFM
Air Flow - m3/min-
Noise Rating68dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating60W
Product RangeODB13391 Series
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
91mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
60W
IP Rating
-
Supply Voltage
48VDC
Fan Frame Size
133mm
Air Flow - CFM
326CFM
Noise Rating
68dB
Power Connection Type
4 Lead Wires
Product Range
ODB13391 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.699