Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB17567-24HB10A
Order Code4035413
Product RangeODB17567 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €165.020 |
5+ | €130.480 |
10+ | €127.870 |
Price for:Each
Minimum: 1
Multiple: 1
€165.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB17567-24HB10A
Order Code4035413
Product RangeODB17567 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size175mm
External Depth67mm
Air Flow - CFM338CFM
Air Flow - m3/min-
Noise Rating64dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating50.4W
Product RangeODB17567 Series
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
67mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
50.4W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
175mm
Air Flow - CFM
338CFM
Noise Rating
64dB
Power Connection Type
4 Lead Wires
Product Range
ODB17567 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.03