Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB5115-12HB
Order Code4153803
Product RangeODB5115 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.470 |
5+ | €25.140 |
10+ | €23.100 |
20+ | €19.880 |
50+ | €19.480 |
Price for:Each
Minimum: 1
Multiple: 1
€29.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB5115-12HB
Order Code4153803
Product RangeODB5115 Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size51mm
External Depth15mm
Air Flow - CFM3.8CFM
Air Flow - m3/min-
Noise Rating38.4dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating1.1W
Product RangeODB5115 Series
IP Rating-
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
1.1W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
51mm
Air Flow - CFM
3.8CFM
Noise Rating
38.4dBA
Power Connection Type
2 Lead Wires
Product Range
ODB5115 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216