Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.790 |
5+ | €15.430 |
10+ | €14.420 |
50+ | €13.470 |
100+ | €12.390 |
250+ | €11.780 |
Price for:Each
Minimum: 1
Multiple: 1
€17.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoEOLD-1060-525
Order Code2313505
Technical Datasheet
Peak Wavelength1060nm
Angle of Half Intensity20°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)23mW/Sr
Rise Time20ns
Fall Time tf20ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.4V
Operating Temperature Min-20°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product Range-
Product Overview
The EOLD-1060-525 is a high-power Infrared LED in standard 5mm package, housing without standoff leads. It is suitable for use in for optical communications, safety equipment and automation.
Technical Specifications
Peak Wavelength
1060nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
20ns
Forward Current If(AV)
100mA
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
20°
Radiant Intensity (Ie)
23mW/Sr
Fall Time tf
20ns
Forward Voltage VF Max
1.4V
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134