Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCI-440-IT740-STAR
Order Code2313517
Product RangeOCX-440
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.090 |
5+ | €22.410 |
10+ | €21.720 |
50+ | €20.650 |
100+ | €19.950 |
Price for:Each
Minimum: 1
Multiple: 1
€23.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCI-440-IT740-STAR
Order Code2313517
Product RangeOCX-440
Technical Datasheet
Product RangeOCX-440
LED ColourInfrared
Wavelength Typ740nm
Luminous Flux @ Test-
Supply Voltage-
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max-
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test500mA
LED Module TypeBoard + LED
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OCX-440 series UV LED on Star Board. The LED Star Board has been designed as a development kit for rapid prototyping of LED radiant sources based on the OSA high power LED OCX-440. In combination with lenses, passive heat sink and constant current sources, it makes simple and fast designs of LED applications possible. The metal core PCB is prepared for an additional thermal resistor (PT1000), not included in standard products.
- Measured according to CIE 127
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
OCX-440
Wavelength Typ
740nm
Supply Voltage
-
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
500mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Infrared
Luminous Flux @ Test
-
Power Module Configuration
Star
Operating Temperature Max
-
Power Rating
-
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886