Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCL-440-MUR-STAR
Order Code2313516
Product RangeOCX-440
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €16.510 |
Price for:Each
Minimum: 10
Multiple: 10
€165.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCL-440-MUR-STAR
Order Code2313516
Product RangeOCX-440
Technical Datasheet
Product RangeOCX-440
LED ColourRed
Wavelength Typ660nm
Luminous Flux @ Test-
Supply Voltage-
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max-
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test350mA
LED Module TypeBoard + LED
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OCX-440
Wavelength Typ
660nm
Supply Voltage
-
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Luminous Flux @ Test
-
Power Module Configuration
Star
Operating Temperature Max
-
Power Rating
-
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013