Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCU 400-UC375
Order Code2313513
Product RangeOCU-400 Series
Technical Datasheet
446 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.440 |
5+ | €9.170 |
10+ | €8.150 |
50+ | €7.670 |
100+ | €7.070 |
250+ | €6.810 |
Price for:Each
Minimum: 1
Multiple: 1
€10.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCU 400-UC375
Order Code2313513
Product RangeOCU-400 Series
Technical Datasheet
UV LED TypeUV-A
Wavelength380nm
Radiant Power-
Angle of Half Intensity-
UV LED Case StyleTop View SMD, 3mm x 2mm
Forward Current If20mA
Forward Voltage3.6V
Product RangeOCU-400 Series
Technology / MaterialAl2O3
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OCU 400-UC375 is a SMD UV LED with Al2O3 ceramics circuit substrate and silicone encapsulation. Cathode to transporting perforation. All devices are sorted into luminous intensity classes.
- Face-up taping
- 12nm Spectral width
- 2.2mW/sr Radiant intensity
Applications
LED Lighting
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View SMD, 3mm x 2mm
Forward Voltage
3.6V
Technology / Material
Al2O3
Wavelength
380nm
Angle of Half Intensity
-
Forward Current If
20mA
Product Range
OCU-400 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002