Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGB CS8PM1.13-HZKZ-35-0-350-R18
Order Code3499697
Product RangeOSLON SSL 80
Also Known AsQ65112A7903
Technical Datasheet
715 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.780 |
10+ | €1.150 |
50+ | €1.020 |
100+ | €0.854 |
250+ | €0.788 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGB CS8PM1.13-HZKZ-35-0-350-R18
Order Code3499697
Product RangeOSLON SSL 80
Also Known AsQ65112A7903
Technical Datasheet
Product RangeOSLON SSL 80
LED ColourBlue
Wavelength Typ470nm
Viewing Angle80°
Luminous Flux @ Test112lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON SSL 80
Wavelength Typ
470nm
Luminous Flux @ Test
112lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Blue
Viewing Angle
80°
Forward Current If Max
1A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability