Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY CELNM2.FY-Y0Y6-5F5G-2686
Order Code3580469
Product RangeOSLON Compact PL
Also Known AsQ65112A8150
Technical Datasheet
3.120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.390 |
10+ | €1.240 |
25+ | €1.020 |
50+ | €0.910 |
100+ | €0.801 |
150+ | €0.745 |
200+ | €0.730 |
250+ | €0.715 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY CELNM2.FY-Y0Y6-5F5G-2686
Order Code3580469
Product RangeOSLON Compact PL
Also Known AsQ65112A8150
Technical Datasheet
Product RangeOSLON Compact PL
LED ColourYellow
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test310lm
Forward Current If Max1.5A
Forward Current @ Test1A
Forward Voltage @ Test3.05V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSLON Compact PL
Wavelength Typ
-
Luminous Flux @ Test
310lm
Forward Current @ Test
1A
Luminous Intensity @ Test
-
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Colour
Yellow
Viewing Angle
120°
Forward Current If Max
1.5A
Forward Voltage @ Test
3.05V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008