Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA P47F-V2BB-24-3B5A
Order Code2981663
Product RangePointLED
Also Known AsQ65110A9267
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.380 |
10+ | €0.263 |
25+ | €0.238 |
50+ | €0.213 |
100+ | €0.188 |
150+ | €0.184 |
200+ | €0.180 |
250+ | €0.177 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA P47F-V2BB-24-3B5A
Order Code2981663
Product RangePointLED
Also Known AsQ65110A9267
Technical Datasheet
LED ColourAmber
LED MountingSMD
Forward Current If30mA
Forward Voltage2.05V
Wavelength Typ617nm
Luminous Intensity2.8cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
Technical Specifications
LED Colour
Amber
Forward Current If
30mA
Wavelength Typ
617nm
Viewing Angle
120°
Product Range
PointLED
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Voltage
2.05V
Luminous Intensity
2.8cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability