Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part No4058075287884
Order Code3377523
Also Known AsGTIN UPC EAN: 4058075061811
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part No4058075287884
Order Code3377523
Also Known AsGTIN UPC EAN: 4058075061811
Technical Datasheet
Lamp StyleFilament Candle
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle-
Equivalent Wattage40W
Luminous Flux470lm
Power Rating5W
Supply Voltage240V
Energy RatingA+
External Length92mm
External Diameter35mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Ideal for domestic applications, general illumination and chandeliers
- Easy replacement of classic lamps thanks to compact design
- Very low energy consumption
- Outdoor applications only in suitable luminaires
Technical Specifications
Lamp Style
Filament Candle
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
40W
Power Rating
5W
Energy Rating
A+
External Diameter
35mm
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
-
Luminous Flux
470lm
Supply Voltage
240V
External Length
92mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027