Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €17.100 |
Price for:Each
Minimum: 1
Multiple: 1
€17.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoDF2484
Order Code1528642
Technical Datasheet
Input Power24W
Lamp Base Type2G10
Luminous Flux1700lm
Average Bulb Life13000h
CFL Lamp ShapeDouble Turn Tube
Color Temperature Typ4000K
Light ColourCool White
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- An innovative light source that makes smaller luminaire designs possible
- Suitable for either electronic control gear or conventional ballasts
Technical Specifications
Input Power
24W
Luminous Flux
1700lm
CFL Lamp Shape
Double Turn Tube
Light Colour
Cool White
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
2G10
Average Bulb Life
13000h
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12