Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.200 |
5+ | €66.440 |
10+ | €65.110 |
Price for:Each
Minimum: 1
Multiple: 1
€87.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoDIM-MCU-G2
Order Code4229262
Technical Datasheet
Input Voltage230VAC
Control Input TypeAnalogue
Output Channels1 Channel
Output Type-
Operating Frequency-
Control Port Type-
Product Range-
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Osram's DIM MCU tunable white rotary switch G2 is a MCU and comes under light management systems. The new generation of DIM MCU G2 rotary dimmers from OSRAM underwent a facelift and moreover, the installation depth could be significantly further reduced: it is now only 23 mm. It can be used in lighting installations such as in conference rooms with partition walls, the rooms can be controlled altogether or separately by 4 active dimmers combined with up to 100 ECGs.
- Switching load contact: 250V/6A (10 1-lamp or 5 2-lamp ECGs)
- Cover and rotary knob in cream white
- Intuitive manual dimming and switching
- Individual setting of minimal brightness level
- 1-10V voltage rating
Technical Specifications
Input Voltage
230VAC
Output Channels
1 Channel
Operating Frequency
-
Product Range
-
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
Control Input Type
Analogue
Output Type
-
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088