Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDS1184
Order Code1528619
Also Known AsGTIN UPC EAN: 4050300010618
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoDS1184
Order Code1528619
Also Known AsGTIN UPC EAN: 4050300010618
Technical Datasheet
Input Power11W
Lamp Base TypeG23
Luminous Flux900lm
Average Bulb Life10000h
CFL Lamp ShapeSingle Twin Tube
Color Temperature Typ4000K
Light ColourCool White
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Compact, fluorescent lamp with integral starter and radio interference suppression. It is ideal for compact luminaires and downlights. Service life can be as much as eight times the equivalent GLS bulb.
Technical Specifications
Input Power
11W
Luminous Flux
900lm
CFL Lamp Shape
Single Twin Tube
Light Colour
Cool White
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
G23
Average Bulb Life
10000h
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85392992
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04