Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDS5840
Order Code1528613
Also Known AsGTIN UPC EAN: 4050300010564
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoDS5840
Order Code1528613
Also Known AsGTIN UPC EAN: 4050300010564
Technical Datasheet
Input Power5W
Lamp Base TypeG23
Luminous Flux257lm
Average Bulb Life10000h
CFL Lamp ShapeSingle Twin Tube
Color Temperature Typ4000K
Light ColourCool White
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Compact, fluorescent lamp with integral starter and radio interference suppression. It is ideal for compact luminaires and downlights. Service life can be as much as eight times the equivalent GLS bulb.
Technical Specifications
Input Power
5W
Luminous Flux
257lm
CFL Lamp Shape
Single Twin Tube
Light Colour
Cool White
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
G23
Average Bulb Life
10000h
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026