Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The DSE114 is a 11W Deluxe Lamp with 4-pin base for ECG operation. Short and compact pin-base lamps with single-turn tubes. Single-ended four-pin plug-in 2G7 base. Operates on battery, solar and AC power with suitable electronic control gear.
- 20000h Average life
- 3 to 100% Dimmable
- Low power consumption
Applications
Lighting
Technical Specifications
Input Power
11W
Luminous Flux
-
CFL Lamp Shape
Single Twin Tube
Light Colour
Cool White
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
2G7
Average Bulb Life
-
Color Temperature Typ
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04