Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoDSE784
Order Code1528668
Technical Datasheet
Input Power7W
Lamp Base Type2G7
Luminous Flux402lm
Average Bulb Life20000h
CFL Lamp ShapeSingle Twin Tube
Color Temperature Typ4000K
Light ColourCool White
Product Range-
SVHCTo Be Advised
Product Overview
The DSE784 is a DULUX S/E Compact Fluorescent Lamp with double turn tubes, short and compact single-ended four pin plug-in 2G7 base for ECG operation. It features good quality of light and low power consumption. It operates on battery, solar and AC power with suitable electronic control gear. It is used in public buildings, offices, corridors, shops, supermarkets, department stores, hotels and restaurants.
- Extremely economical
- Long service life
- Improved maintenance
- Extremely low profile
- Dimmable (3 to 100%)
Applications
Lighting
Technical Specifications
Input Power
7W
Luminous Flux
402lm
CFL Lamp Shape
Single Twin Tube
Light Colour
Cool White
SVHC
To Be Advised
Lamp Base Type
2G7
Average Bulb Life
20000h
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454