Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The DSE984 is a DULUX S/E Compact Fluorescent Lamp with double turn tubes, short and compact single-ended four pin plug-in 2G7 base for ECG operation. It features good quality of light and low power consumption. It operates on battery, solar and AC power with suitable electronic control gear. It is used in public buildings, offices, corridors, shops, supermarkets, department stores, hotels and restaurants.
- Extremely economical
- Long service life
- Improved maintenance
- Extremely low profile
- Dimmable (3 to 100%)
Applications
Lighting
Technical Specifications
Input Power
9W
Luminous Flux
600lm
CFL Lamp Shape
Single Twin Tube
Light Colour
Cool White
Lamp Base Type
2G7
Average Bulb Life
20000h
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034