Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoELEMENT-30/220-240/24-G2
Order Code4228107
Product RangeELEMENT G2 24V Series
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.860 |
5+ | €14.570 |
10+ | €14.270 |
Price for:Each
Minimum: 1
Multiple: 1
€14.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoELEMENT-30/220-240/24-G2
Order Code4228107
Product RangeELEMENT G2 24V Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max30W
Output Voltage Max24V
Output Current1.25A
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT G2 24V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ELEMENT-30/220-240/24-G2 is a non dimmable, constant voltage LED power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes decorative lighting in hospitality, restaurants and shops, shelf lighting, cove lighting, under cabinet lighting. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to IEC 61000-3-2/Acc. to CISPR 15/Acc. to IEC 61000-3-3/Acc. to IEC 61547 approved.
- Linear form factor, <gt/>0.95 at full load power factor, <lt/>15% total harmonic distortion
- <lt/>3% output voltage tolerance, up to 30,000h at Tc max / up to 50,000h at Tc -10°C
- High efficiency, higher quality of light due to <lt/> 3% output ripple current
- Excellent price/performance ratio, class II design for wide application
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency range from 50 to 60Hz, 0.95λ power factor, 30W nominal output power
- 86% efficiency in full-load (at 230V, 50Hz), 24V nominal output voltage
- Fixed connection (terminal) type of connection (input side, output side)
- 3 years guarantee, ambient temperature range from -20 to +50°C
- 145.0mm length, 40.0mm width, 26.5mm height, plastic case material
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
30W
Output Current
1.25A
Input Voltage Min
198V
Product Range
ELEMENT G2 24V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107