Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoHTI-DALI-315-DIM
Order Code4229263
Product RangeHALOTRONIC Series
Also Known AsHTI-DALI-315/230-240-DIM
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €329.220 |
Price for:Each
Minimum: 1
Multiple: 1
€329.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoHTI-DALI-315-DIM
Order Code4229263
Product RangeHALOTRONIC Series
Also Known AsHTI-DALI-315/230-240-DIM
Technical Datasheet
Input Voltage240VAC
Control Input TypeDALI
Output Channels-
Output Type-
Operating Frequency50Hz
Control Port Type-
Product RangeHALOTRONIC Series
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
Product Overview
The Osram DALI trailing edge phase dimmer can be used with many common, dimmable, line voltage LED lamps, high voltage halogen and incandescent lamps and electronic transformers. A HALOTRONIC dimmer module gives you DALI/touch DIM control signal and is suitable for use in special applications where you need to dim below 1 %. With immunity to EN 61547, safety to EN 61347 and providing protection from overtemperature, short-circuit and overload (electronically reversible), this is a high quality product that will give you reliable protection and service. Its standby power consumption is <lt/>0.5W.
- DALI trailing-edge phase dimmer
- Dimming of high voltage halogen and incandescent lamps
- Dimming of many common dimmable line voltage LED lamps
- Dimming of electronic transformers
- Standby power consumption of <lt/> 0.5W
- DALI/Touch DIM control signal
- Short-circuit protection, overload protection, overtemperature protection: electronically reversible
- RI suppression: to EN 55015 (A1: 2007)
- Line harmonics according to EN 61000-3-2
- Safety: to EN 61347
Technical Specifications
Input Voltage
240VAC
Output Channels
-
Operating Frequency
50Hz
Product Range
HALOTRONIC Series
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
Control Input Type
DALI
Output Type
-
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137