Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoHTM105
Order Code1528733
Product RangeHTM Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.190 |
5+ | €26.680 |
10+ | €26.080 |
20+ | €23.900 |
50+ | €23.420 |
Price for:Each
Minimum: 1
Multiple: 1
€30.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoHTM105
Order Code1528733
Product RangeHTM Series
Technical Datasheet
Turns Ratio-
Lighting Transformer Primary Voltages1 x 240V
Secondary Voltages11.3V
Secondary Current Nom-
Secondary Power105W
Product RangeHTM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HTM105 from Osram is an electronic transformer for low voltage halogen lamps. This transformer provides short circuit protection, overload protection, overtemperature protection.
- Nominal voltage range from 230V to 240V
- Input voltage range from 207V to 264V
- Lamp wattage range from 35W to 105W
- Efficiency is 95%
- Mains frequency is 50Hz to 60Hz
- Output voltage is 11.3V (105W)/11.4V (35W)
- IP inrush current is 1A
- Line current is 0.41A
- Line harmonics according to EN 61000-3-2 standard
- Immunity according to EN 61547, safety to EN 61347
Applications
Industrial, Power Management, Lighting
Technical Specifications
Turns Ratio
-
Secondary Voltages
11.3V
Secondary Power
105W
SVHC
No SVHC (21-Jan-2025)
Lighting Transformer Primary Voltages
1 x 240V
Secondary Current Nom
-
Product Range
HTM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12