Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoIT-DALI-30/220-240/700-CS
Order Code4338840
Product RangeICUTRONIC DALI CS Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €47.860 |
5+ | €37.850 |
10+ | €32.550 |
20+ | €31.900 |
Price for:Each
Minimum: 1
Multiple: 1
€47.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIT-DALI-30/220-240/700-CS
Order Code4338840
Product RangeICUTRONIC DALI CS Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max29.4W
Output Voltage Max42V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC DALI CS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IT-DALI-30/220-240/700-CS is a reliable driver for energy saving lighting applications. Thanks to a wide operating range from 90-300mA, the IT DALI is a highly flexible LED driver. Functionality is further increased with embedded touch DIM/corridor function and DALI-2 certified. Providing a high quality of light, with a low ripple current <lt/>5%. Simple and easy current settings via dipswitch interface. The IT DALI's slim size enables compact fixture design.
- Supply voltage range from 220V to 240V
- Line voltage range from 198V to 264V
- 0Hz/50Hz/60Hz line frequency
- Lifetime up to 50,000h (temperature at max. t c )
- Type of protection: IP20
- High flexibility due to eight different output currents
- Safety ensured by OSRAM (SELV)
- Touch DIM application: easy to control via pushbutton or sensor
- Easy to use in corridors and restrooms because of three-level Corridor function
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
29.4W
Output Current
700mA
Input Voltage Min
198V
Product Range
ICUTRONIC DALI CS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1125