Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-WI-35/220-240/400-D-NFC-CA-L
Order Code4338890
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.600 |
Price for:Each
Minimum: 1
Multiple: 1
€91.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-WI-35/220-240/400-D-NFC-CA-L
Order Code4338890
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max38W
Output Voltage Max240V
Output Current400mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Wireless Intelligent - Casambi NFC L (Non-Isolated) Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OT-WI-35/220-240/400-D-NFC-CA-L is a linear lighting solution for office, education, industry, storage areas and retail. A versatile casambi window driver up to 100W and 750mA. Fully programmable via NFC software allows for indoor non-isolated installations. The OT WI family of power supplies provide high efficiency and a higher quality of light thanks to <lt/>1% output ripple current. Whilst also enabling users to fulfil safety requirements due to overload, overtemperature and hot plug protection.
- CRP (Casambi Ready Product)
- Supply voltage range from 220V to 240V
- 0Hz/50Hz/60Hz line frequency
- Line voltage range from 198V to 264V
- Lifetime up to 100,000 h
- Type of protection: IP20
- Non-isolated drivers
- Fully programmable via software (NFC)
- High-quality dimming of 1 to 100% (amplitude and/or PWM selectable by software)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
240V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
38W
Output Current
400mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Wireless Intelligent - Casambi NFC L (Non-Isolated) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17