Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €90.230 |
5+ | €70.380 |
10+ | €68.970 |
Product Information
Product Overview
The Osram DALI (non-isolated) linear constant current LED driver with dimmable, is ideal for uses in linear lighting solutions for industry, storage areas and retail applications. A future proof LED driver – ready for intelligent, efficient and robust industry solutions. For luminaire info and monitoring data the DiiA standards -251, -252 and -253 are integrated and the device also shows an integrated inrush current limiter. It is fully programmable by DALI, NFC and LT2 and a low LF and HF ripple help to avoid machine disturbances. Suitable for luminaires of protection class I, and with a Wide operating temperature range from -40 to +65°C.
- Line frequency: 0Hz, 50Hz, 60Hz
- Versatile scope of application thanks to an output power range of up to 300 W
- Supply voltage range from 220V to 240V
- Available with output current range: up to 1,000 mA
- High surge protection: up to 4KV (L-N) / 4KV (L/N-PE)
- Integrated customizable thermal management (Driver Guard)
- Integrated inrush current limiter
- DALI-2 certified (Part -101, -102 and -207)
- Fully programmable via T4T software (NFC, DALI Interface)
- Lifetime: up to 100,000hours (temperature at Tc = 75°C, max. 10% failure rate)
Technical Specifications
LED Lighting
300V
Constant Current
264V
No SVHC (21-Jan-2025)
100W
700mA
198V
OPTOTRONIC Intelligent Industry - DALI (Non-Isolated) Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate