Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-35/220-240/400-D-NFC-F-L
Order Code4338872
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.300 |
5+ | €57.170 |
10+ | €56.030 |
Price for:Each
Minimum: 1
Multiple: 1
€73.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-35/220-240/400-D-NFC-F-L
Order Code4338872
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max38W
Output Voltage Max240V
Output Current400mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product Overview
OTi-DALI-35/220-240/400-D-NFC-F-L is ideal for office lighting, education, industry, storage areas and retail applications. A fully programmable linear power solution with DALI interface. With high quality dimming of 1 to 100% by amplitude dimming. Current setting is flexible thanks to LEDset2. Providing users with very high efficiency and very low standby power consumption (<lt/>0.25W). The OTI DALI LED drivers help fulfil user safety requirements due to overload, overtempurature, and hot plug protection.
- 0Hz/50Hz/60Hz line frequency
- Versatile DALI window driver up to 75W due to flexible output characteristic
- Supply voltage range from 220V to 240V
- Available with output current range up to 500 mA
- DALI-2 certified (Part -101,-102 and -207)
- Monitoring of luminaire operating parameters
- Constant lumen output (CLO)
- Non-isolated drivers
- Fully programmable via software (DALI Interface, NFC)
- DALI-2 certified (Part -101,-102 and -207)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
240V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
38W
Output Current
400mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent Flat - DALI (Non-Isolated) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205