Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoPL-CN50-ROUND-RING
Order Code4067855
Product RangePrevaLED Series
Technical Datasheet
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.140 |
| 5+ | €29.540 |
Price for:Each
Minimum: 1
Multiple: 1
€30.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-CN50-ROUND-RING
Order Code4067855
Product RangePrevaLED Series
Technical Datasheet
Product RangePrevaLED Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PrevaLED coin round ring for installation of PL COIN in the ceiling
- Matt white installation ring can be swivelled round
- Easy to install
- Applications include hospitality, hotels, restaurants, shop lighting, museums, galleries
- Diameter is 83mm
- For use with PrevaLED COIN 50 COB G2 LED modules
Technical Specifications
Product Range
PrevaLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110676