Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoQTPM226-32
Order Code1835878
Technical Datasheet
Accessory TypeControl Gear
For Use WithCompact Fluorescent Lamps
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The QTPM226-32 is a Control Gear for use with the 2 x 26 to 32W compact fluorescent lamps. It is suitable for use with the emergency lighting systems according to EN 50172/DIN VDE, public buildings, sports halls and factories and for luminaires of protection class-I.
- Long lamp life
- No adverse effect from frequent ON/OFF switching
- Automatic restart after lamp replacement
- Perfect lamp start for applications with motion sensors
- VDE/VDE EMC certified system
- 220 to 240V Supply voltage range
- 198 to 264V Line voltage range
- Lamp start with optimum filament preheating
- Energy efficiency index EEI - A2
- Automatic shutdown of defective lamps and at end of life (EoL T.2)
- Lamp operation to EN 60929
Applications
Industrial, Lighting, Sensing & Instrumentation
Technical Specifications
Accessory Type
Control Gear
Product Range
-
For Use With
Compact Fluorescent Lamps
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85041080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206158