Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3710
Order Code1573490
Also Known AsQ65110A3107
Your Part Number
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3710
Order Code1573490
Also Known AsQ65110A3107
Technical Datasheet
Wavelength Typ570nm
Viewing Angle60°
Power Consumption-
No. of Pins2Pins
Transistor Case StyleSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SFH3710 is an Ambient Light Sensor, especially adapted to the human eye. The driving of an LCD with changing images consumes little power because there is almost no current flow in the LCD cell. The main contributor to LCD power consumption is the backlight which always illuminates the whole viewing area.
- Adapted to human eye sensitivity
Applications
Sensing & Instrumentation, Metering, Motor Drive & Control
Technical Specifications
Wavelength Typ
570nm
Power Consumption
-
Transistor Case Style
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Viewing Angle
60°
No. of Pins
2Pins
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000346