Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoTF2000-G1-827-05
Order Code3798041
Product RangeTEC Flex 2000
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €233.590 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€233.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoTF2000-G1-827-05
Order Code3798041
Product RangeTEC Flex 2000
Technical Datasheet
Light Strip Length5m
No. of LEDs70LEDs
Illumination ColourWhite
Input Voltage24VDC
Input Power77.5W
IP RatingIP00
Product RangeTEC Flex 2000
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Strip Length
5m
Illumination Colour
White
Input Power
77.5W
Product Range
TEC Flex 2000
No. of LEDs
70LEDs
Input Voltage
24VDC
IP Rating
IP00
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064