Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOTTO CONTROLS
Manufacturer Part NoP9-613126
Order Code2484443
Product RangeP9
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOTTO CONTROLS
Manufacturer Part NoP9-613126
Order Code2484443
Product RangeP9
Technical Datasheet
Product RangeP9
Panel Cutout Diameter12mm
Contact ConfigurationSPDT-DB
Contact Voltage AC Nom115V
Contact Voltage DC Nom28V
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Contact Current Max5A
Actuator / Cap ColourBlue
Contact Current AC Max4A
Contact Voltage VAC115V
Contact Current DC Max4A
Contact Voltage VDC28V
IP RatingIP64
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
P9
Contact Configuration
SPDT-DB
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
Blue
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
12mm
Contact Voltage AC Nom
115V
Switch Operation
Momentary
Contact Current Max
5A
Contact Current AC Max
4A
Contact Current DC Max
4A
IP Rating
IP64
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025