Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.880 |
5+ | €19.450 |
10+ | €17.080 |
20+ | €15.550 |
50+ | €15.240 |
Product Information
Product Overview
The P9213124 is a 2-circuit sealed dome Pushbutton Switch with gold-plated over silver brass solder terminals, yellow thermoplastic raised dome button and black thermoplastic threaded case. The P9 comes with a threaded case for hex nut mounting or with a snap-in case. The switch series features short behind panel depth and offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications. The P9 dome series is offered in dust-tight and moisture proof sealed construction. The P9 dome series is available in standard double break snap-action shorting bar models. The high contact pressure and unique contact design provide low contact resistance for low level switching capability as well as full rated service.
- Black small bezel
- Threaded body or snap-in panel mounting
- Withstands extreme shock and vibration
- Positive tactile feedback contact transfer on snap-action models
- UL approval
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Industrial
Technical Specifications
P9
SPDT-DB
28V
Round Raised
Yellow
115V
28V
Panel Mount
Non Illuminated
Octamethylcyclotetrasiloxane (14-Jun-2023)
12mm
115V
Momentary
5A
4A
4A
IP64
Solder Lug
-
Technical Docs (1)
Alternatives for P9213124
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate