Print Page
2603190008
3D Printer Filament, 2.85mm Dia, Black, Glass Reinforced Nylon 6, 206°C, 2.2 kg
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOWENS CORNING
Manufacturer Part No2603190008
Order Code3215636
Product RangeXSTRAND Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €346.040 |
Price for:Each
Minimum: 1
Multiple: 1
€346.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOWENS CORNING
Manufacturer Part No2603190008
Order Code3215636
Product RangeXSTRAND Series
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialGlass Reinforced Nylon 6 (Polyamide 6)
Melting Temperature Min-
Melting Temperature Max206°C
Filament Weight2.2kg
Product RangeXSTRAND Series
SVHCTo Be Advised
Product Overview
- XSTRAND® GF30-PA6 filament is a reinforced PA6 nylon filament with 30% glass fibre
- Very high stiffness and strength (up to +250% compare to ABS)
- Large operational temperature range (-20°C to 120°C)
- Good chemical and UV resistance
- High wear resistance
- Excellent layer adhesion
- Reduced warping effect compared to neat PA6
Technical Specifications
Diameter
2.85mm
Filament Material
Glass Reinforced Nylon 6 (Polyamide 6)
Melting Temperature Max
206°C
Product Range
XSTRAND Series
Filament Colour
Black
Melting Temperature Min
-
Filament Weight
2.2kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5