Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoDLT4/L/22000/ROHS
Order Code1570094
Product RangeDLT4 Series
Technical Datasheet
625 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.600 |
10+ | €17.260 |
20+ | €15.820 |
Price for:Each
Minimum: 1
Multiple: 1
€22.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOXLEY
Manufacturer Part NoDLT4/L/22000/ROHS
Order Code1570094
Product RangeDLT4 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Capacitance0.022µF
Voltage Rating200V
Filter TypeEMI, RFI
Current Rating10A
Filter TerminalsAxial Threaded
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Operating Temperature Min-55°C
Operating Temperature Max85°C
Filter Output TerminalsWire Leaded
Product RangeDLT4 Series
Product Overview
The DLT4/L/22000/ROHS is an axial leaded Feedthrough Capacitor with L filter. It has blue/red hex end/thread end colour code and OXL 22n marking. The case and nut is made of silver plated brass with copper alloy termination.
- Discoidal construction
- High performance
- High frequency
Applications
RF Communications
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
200V
Current Rating
10A
Filter Mounting
Chassis Mount
Operating Temperature Min
-55°C
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (23-Jan-2024)
Capacitance
0.022µF
Filter Type
EMI, RFI
Filter Terminals
Axial Threaded
Filter Input Terminals
Wire Leaded
Operating Temperature Max
85°C
Product Range
DLT4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00164