Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoSMOX/060/B1 GOLD
Order Code1573280
Product RangeSMOX Series
Technical Datasheet
4.476 In Stock
5.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.791 |
5+ | €0.730 |
10+ | €0.679 |
20+ | €0.668 |
Price for:Each
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOXLEY
Manufacturer Part NoSMOX/060/B1 GOLD
Order Code1573280
Product RangeSMOX Series
Technical Datasheet
Product RangeSMOX Series
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SMOX/060/B1 GOLD is a Surface Mount Ball and Socket Test Point with gold-plated copper contacts, silver socket finish, high dispersion PTFE insulation and gold test point finish. SMOX is an unique test terminal which provides accurate line tests in PCB assembly. Its unique retention mechanism enhances reliability through low stress contact.
- Pick and place compatibility
- Kinematic design resilient
- Hand or automatic assembly
- 2mΩ Contact resistance
- 10000MΩ Insulation resistance
- -55 to +125°C Temperature range
Applications
Test & Measurement
Technical Specifications
Product Range
SMOX Series
Connector Mounting
Surface Mount
Contact Material
Copper
SVHC
No SVHC (23-Jan-2024)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001