Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoSMOX060B1LPHT.R3K
Order Code3392526
Product RangeSMOX Series
Technical Datasheet
454 In Stock
12.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.849 |
| 5+ | €0.783 |
| 10+ | €0.727 |
| 20+ | €0.717 |
Price for:Each
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOXLEY
Manufacturer Part NoSMOX060B1LPHT.R3K
Order Code3392526
Product RangeSMOX Series
Technical Datasheet
Product RangeSMOX Series
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SMOX060B1LPHT.R3K from Oxley is a unique test terminal which provides accurate line tests in PCB assembly. Supplied loose or on tape and reel for ease of assembly, its unique retention mechanism enhances reliability through low stress contact.
- Low contact resistance
- Unique retention mechanism
Technical Specifications
Product Range
SMOX Series
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (07-Jul-2017)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361