Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.890 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€73.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No1121-0930-P5
Order Code1611054
Technical Datasheet
For Use WithPace SX-90 & SX-100 Desoldering Heaters
Tip / Nozzle StyleConical
Tip / Nozzle Width0.76mm
Tip / Nozzle Length-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1121-0930-P5 is a 0.03-inch (ID) x 0.08-inch (OD) Thermo-Drive LQFP/TQFP Desoldering Tip designed for effective removal of through-hole solder joints. The ID of the tip should be slightly larger than the OD of the pin being desoldered.
Applications
Maintenance & Repair
Technical Specifications
For Use With
Pace SX-90 & SX-100 Desoldering Heaters
Tip / Nozzle Width
0.76mm
Product Range
-
Tip / Nozzle Style
Conical
Tip / Nozzle Length
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04