Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €132.480 |
Price for:Each
Minimum: 1
Multiple: 1
€132.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No6010-0168-P1
Order Code2946777
Technical Datasheet
Supply Voltage VAC230V
Output Power-
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The TD-100A soldering Iron maintains the comfort and feel of the original TD-100 handpiece with many enhancements.
- Cool Touch design features all-aluminium construction that stays cool and comfortable even during extended production use
- Ultra-short tip-to-grip (under 48mm) allows for precision operator dexterity when used under a microscope or magnifier
- Slim and lightweight, the handpiece dramatically reduces grip stress and operator fatigue, enhancing productivity
- Uses a patented Tip-Heater Cartridge which can be changed in seconds without tools, and most tips heat up within 10 seconds
- For use with IntelliHeat powered soldering and rework stations with Blue Connector (ST 30, ST 50, ST 70, ST 100, WJS 100, MBT 301, MBT 350)
Technical Specifications
Supply Voltage VAC
230V
Heat Temperature Max
-
Plug Type
-
Output Power
-
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171