Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,084.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,084.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 8007-0432 is a 253V 575W Convective Rework System has multi-level password lock-out prevents unauthorized changes. User definable temperature zone. Audible countdown timer for end of cycle indication in the timed and program modes. On-screen display of parameters (temperature, time) during operation. Store and recall up to 20 profiles (40 with optional software). Quiet-Flo turbine blower offers nearly silent operation. Hi-Flo vacuum pump for holding component securely. Lo-Flo vacuum pump for component wand. 4 zone profiling capability with optional PC software.
- 176 to 482°C Temperature rating
- 5 to 22SLPM Airflow
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
253V
Output Power
575W
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Heat Temperature Max
482°C
Kit Contents
Hot Air Reflow System
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5