Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPACE
Manufacturer Part No8007-0523
Order Code1775254
Technical Datasheet
Supply Voltage VAC230V
Power Rating120W
For Use WithPace ST115 Rework System
Product Range-
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 8007-0523 is a soldering station Power Supply suitable for use with ST115 rework system.
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
For Use With
Pace ST115 Rework System
Plug Type
-
Power Rating
120W
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5