13 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2,012.000 |
Product Information
Product Overview
8007-0598 is a MBT360 E multi-channel soldering and rework station with TD-200, MT-200 and SX-100 hand pieces. MBT360 allows the user to customize their workbench with any AccuDrive or Sensatemp hand piece for maximum capability, versatility and economy. The standard system includes the TD-200 AccuDrive soldering iron which provides unsurpassed thermal performance on the heaviest boards at the most accurate temperatures for ultimate process control and maximum throughput. The standard system also features the new MT-200 AccuDrive MiniTweez precision thermal tweezer which safely reworks a wide variety of surface mount components, even as small as 0201’s and 01005’s on the most tightly-packed assemblies. Both the TD-200 and MT-200 hand pieces come standard with Instant Set Back cubbies. The system also comes standard with the SX-100 Sodr-X-Tractor desoldering hand piece for surface mount land prep, rapid thru-hole desoldering and surface mount component removal.
- 230VAC, 50Hz (240watts maximum) power
- Two AccuDrive® ports, one SensaTemp® port and the self-contained auto Snap-Vac® pump
- ISB and auto-off capability increases tip-life up to 6 times and greatly reduces tip costs
- Meet & exceed ANSI/J-STD-001 absolute temperature accuracy requirement without need for calibration
- Backlit, digital LCD screen displays set and actual temperatures of all three channels
- Password protected settings allow the operator to work within an approved temperature range
Contents
Multi-channel soldering and rework station, TD-200 AccuDrive® soldering iron, MT-200 AccuDrive® MiniTweez® hand piece, SX-100 SensaTemp® Sodr-X-Tractor® hand piece.
Technical Specifications
3 Handpieces
No SVHC (16-Jan-2020)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate